
The Kemet C0805H132M3GAC7800 is an 0805 ceramic chip capacitor with a capacitance of 0.0013uF and a voltage rating of 25VDC. It has a tolerance of 20% and is constructed with a C0G dielectric. The capacitor has a minimum operating temperature of -55C and a maximum operating temperature of 200C. It is a surface mount device with a pad termination style and is suitable for use in a variety of applications.
Kemet C0805H132M3GAC7800 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.9 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 0.9 |
| Capacitance | 0.0013uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805H132M3GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.