Cap Ceramic 0.0027uF 25V C0G 5% Pad SMD 0805 200°C Extreme Low ESR Bulk
Checking distributor stock and pricing after the page loads.
Kemet C0805H272J3GAC technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |