The C0805H272K3GALTM ceramic capacitor from Kemet features a capacitance of 2.7nF and a DC rated voltage of 25V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is available in an 0805 package type with dimensions of 1.25mm width, 2mm length, and 0.78mm height.
Kemet C0805H272K3GALTM technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | C |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | C(SIZE)H |
| Height | 0.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.