This 47pF ceramic chip capacitor features a 25VDC working voltage and 20% tolerance. It is constructed with C0G dielectric material and has a negative capacitance tolerance of -20%. The capacitor is rated for operation between -55°C and 200°C and is available in the 0805 surface mount package.
Kemet C0805H470M3GACTU technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.