Capacitor ceramic 470pF 10% Tol 100V C0G 0805
Kemet C0805H471K1GAC7800 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805H471K1GAC7800 to view detailed technical specifications.
No datasheet is available for this part.