This ceramic chip capacitor has a capacitance of 470pF with a tolerance of 20% and a voltage rating of 100VDC. It is constructed with a C0G dielectric and has a package size of 0805. The capacitor is designed for surface mount applications and has a maximum operating temperature of 200°C. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet C0805H471M1GAC7800 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805H471M1GAC7800 to view detailed technical specifications.
No datasheet is available for this part.