This ceramic chip capacitor from Kemet features a capacitance of 510pF and a voltage rating of 50VDC with a tolerance of 10%. It has a dielectric of C0G and is constructed with a flat construction style. The capacitor is available in a 0805 package case and is designed for surface mount applications. It operates over a temperature range of -55°C to 200°C.
Kemet C0805H511K5GACTU technical specifications.
| Capacitance | 510pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.