The Kemet C0805N201K1GRL is a 200pF multilayer ceramic capacitor with a 10% tolerance, operating over a temperature range of -55°C to 125°C. It features a C0G dielectric and a 0805 package, suitable for surface mount applications. The capacitor is constructed in a flat form and measures 2mm in length and 1.25mm in depth. It is not radiation hardened and is not RoHS compliant.
Kemet C0805N201K1GRL technical specifications.
| Capacitance | 200pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.