The Kemet C0805N221K1GSH is a 220pF multilayer ceramic capacitor with a C0G dielectric and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 surface mount package with a depth of 1.25mm and a length of 2mm. It is not radiation hardened and is not RoHS compliant.
Kemet C0805N221K1GSH technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0805N221K1GSH to view detailed technical specifications.
No datasheet is available for this part.