Cap Ceramic 680pF 50V BP 5% Pad SMD 0805 (0.01%FR) 125°C Bulk
Kemet C0805N681J5GRL technical specifications.
| Capacitance | 680pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0805N681J5GRL to view detailed technical specifications.
No datasheet is available for this part.