Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 100V DC rated voltage. Features a 0805 (2012 metric) surface mount case code, C0G dielectric, and 10% tolerance. Operates from -55°C to 125°C with a 0.1% failure rate. This component is designed for military applications and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805P101K1GPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805P101K1GPL technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR01 |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0805P101K1GPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.