The Kemet C0805T104K3RALTU is a 100nF multilayer ceramic capacitor with a 25V voltage rating and 10% tolerance. It has a 0805 package size and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet C0805T104K3RALTU technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Not Compliant |
No datasheet is available for this part.