This 0.1uF ceramic chip capacitor features a 50VDC working voltage and 10% capacitance tolerance. It has an operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic material. The capacitor is mounted via a pad termination style and has a height of 0.78mm. It is a multilayer ceramic (MLCC) component suitable for general electronic applications.
Kemet C0805T104K5RAC7210 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.