This 1uF multilayer ceramic capacitor from Kemet features a 10% tolerance and is packaged in the 0805 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant. The capacitor has a dielectric of X7R and measures 1.25mm in depth and 2mm in length.
Kemet C0805T105K3RAL technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.