Sign in to ask questions about the Kemet C0805T105K4RCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805T105K4RCL technical specifications.
| Capacitance | 1E-06F |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805T105K4RCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.