
The C0805T221J5GCL is a 220pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is packaged in an 0805 package with a depth of 1.2mm and length of 2mm. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Kemet C0805T221J5GCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805T221J5GCL technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Depth | 1.2mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805T221J5GCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.