The C0805T470K5GCLTU is a 47pF ceramic capacitor with a 50V voltage rating and 10% tolerance. It is available in a 0805 surface mount package and is rated for operation between -55°C and 125°C. This component is lead free and has a ceramic dielectric material. It is packaged in tape and reel quantities of 4000.
Kemet C0805T470K5GCLTU technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | C |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805T470K5GCLTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.