
The Kemet C0805W562KBRACTU is a ceramic capacitor with a capacitance of 5.6nF and a voltage rating of 630V. It features a 10% tolerance and is constructed with an X7R dielectric material. The capacitor is available in a 0805 package and is designed for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805W562KBRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ArcShield SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805W562KBRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.