Kemet's C0805X104J1RAL7210 is a 100nF multilayer ceramic capacitor with a 5% tolerance and a voltage rating of 100V. It features a X7R dielectric and is packaged in the 0805 SMD package. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805X104J1RAL7210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X104J1RAL7210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.