
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and 0805 (2012 metric) case code. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Surface mountable with tin, matte contact plating and flexible termination for enhanced reliability. Packaged in cut tape for automated assembly.
Kemet C0805X104K1RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0805X |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X104K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.