This 10uF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 10V and is a multilayer ceramic capacitor with a capacitance of 10uF. The capacitor is packaged in an 0805 package with dimensions of 1.25mm width and 2mm length, and 1.25mm height. It is a passive component suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |