This Kemet C0805X111F1HACAUTO is a multilayer ceramic capacitor with a capacitance of 110pF, rated for 100VDC and 1% tolerance. It features an X8R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55 to 150 degrees Celsius.
Kemet C0805X111F1HACAUTO technical specifications.
| Capacitance | 110pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | X8R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.