
The C0805X225M4RALTU is a 2.2uF ceramic capacitor from Kemet, featuring an X7R dielectric and a 16V DC rated voltage. It has a 20% tolerance and is available in a 0805 SMD package. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 2500. Note that this component is not RoHS compliant.
Kemet C0805X225M4RALTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X225M4RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.