The C0805X331J1RAL7210 is a 330pF ceramic capacitor from Kemet. It has a capacitance of 330pF with a tolerance of 5% and a DC rated voltage of 100V. The capacitor is available in a 0805 package and is suitable for operation between -55°C and 125°C. It is not RoHS compliant and is supplied in tape and reel packaging with 10,000 units per reel.
Kemet C0805X331J1RAL7210 technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X331J1RAL7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.