The C0805X331J2RAL7210 is a ceramic capacitor from Kemet with a capacitance of 330pF and a dielectric of X7R. It has a DC rated voltage of 200V and a tolerance of 5%. The capacitor is packaged in a 0805 SMD package and is available in quantities of 10,000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant.
Kemet C0805X331J2RAL7210 technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X331J2RAL7210 to view detailed technical specifications.
No datasheet is available for this part.