The Kemet C0805X334K5RAC7800 is an 0805 X7R ceramic capacitor with a capacitance of 330nF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V. The capacitor is packaged in a tape and reel format and is compliant with RoHS regulations.
Kemet C0805X334K5RAC7800 technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.