Cap Ceramic 470pF 100V C0G 5% Pad SMD 0805 Flexible Termination 125°C T/R
Kemet C0805X471J1GAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | C0805X |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X471J1GAC7800 to view detailed technical specifications.
No datasheet is available for this part.