This 4.7uF ceramic chip capacitor is rated for 25VDC and has a tolerance of 5%. It is constructed with X7R dielectric material and has a termination style of pad. The capacitor is available in a 0805 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet C0805X475J3RACTU technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.