The Kemet C0805X752J3JACAUTO is a multilayer ceramic capacitor with a capacitance of 0.0075uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in an 0805 package type, with dimensions of 1.25mm width, 2mm length, and 0.78mm height. It is a type of ceramic capacitor with a number of terminals equal to 2.
Kemet C0805X752J3JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X752J3JACAUTO to view detailed technical specifications.
No datasheet is available for this part.