Cap Ceramic 0.0075uF 25V U2J 10% Pad SMD 0805 Flexible Termination 125°C Low ESR Automotive T/R
Kemet C0805X752K3JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X752K3JACAUTO to view detailed technical specifications.
No datasheet is available for this part.