
Kemet's C0805X821J5RAL7210 is a ceramic capacitor with a capacitance of 820pF, a dielectric of X7R, and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is available in a 0805 package. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 10,000. It is a multilayer ceramic capacitor with a termination of SMD/SMT.
Kemet C0805X821J5RAL7210 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X821J5RAL7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.