
The C0805Y102M5RAC is a 1nF ceramic capacitor with X7R dielectric, packaged in an 0805 case. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. This component is compliant with RoHS regulations.
Kemet C0805Y102M5RAC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y102M5RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.