The C0805Y103K1RACTU is a 10nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It features soft termination and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0805 case and is suitable for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
Kemet C0805Y103K1RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FF-CAP |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y103K1RACTU to view detailed technical specifications.
No datasheet is available for this part.
