The GR900 series ceramic capacitor from Kemet features a capacitance of 0.62uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is available in a 1005 package type, with dimensions of 1.27mm in width, 2.56mm in length, and 1.5mm in height.
Kemet C1005A621J1GAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.56 |
| Manufacturer Series | GR900 |
| Capacitance | 0.00062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)A |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1005A621J1GAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.