The C114C101J2G5CA is a 100pF ceramic capacitor with a C0G dielectric, rated for 200V and 5% tolerance. It features an axial lead construction and is packaged in a molded case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C114C101J2G5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C114C101J2G5CA technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C114 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C114C101J2G5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.