The C114C101K2G5CA is a 100pF multilayer ceramic capacitor with a C0G dielectric, rated for 200V and 10% tolerance. It has a molded package with an axial construction and is suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 5000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Kemet C114C101K2G5CA technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C114 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |