This 150pF ceramic capacitor has a voltage rating of 200V and is designed for use in applications where high-frequency stability is required. The capacitor is molded and features an axial termination. It operates over a temperature range of -55°C to 125°C. The Kemet C114 series is a multilayer ceramic capacitor suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Package/Case | Molded |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C114 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |