
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 100V DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1206 (3216 metric) SMD package. Offers extreme low ESR, a maximum operating temperature of 125°C, and is RoHS compliant. Designed for surface mount applications with a flat construction.
Kemet C1206C101J1GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C101J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.