Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 500V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a tight 5% tolerance. This surface mount component is housed in a 1206 (3216 metric) case with extreme low ESR, suitable for automotive and medical applications. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Kemet C1206C101JCGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C101JCGACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C101JCGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.