The Kemet C1206C101K2GAC7800 is a 100pF ceramic capacitor with a C0G dielectric material, rated for 200V DC and 10% tolerance. It is packaged in a 1206 surface mount package with a height of 0.78mm and a length of 3.2mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |