
This 1206 ceramic chip capacitor has a capacitance of 0.001uF with a tolerance of 10% and a maximum operating temperature of 125°C. It is rated for a DC voltage of 200VDC and has a size of 3.2mm x 1.6mm x 0.78mm. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a mounting style of pad termination.
Sign in to ask questions about the Kemet C1206C102K2RAC7210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C102K2RAC7210 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.78 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 0.78 |
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C102K2RAC7210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.