Automotive-grade multilayer ceramic capacitor with 0.1 µF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a tight 1% capacitance tolerance. This 1206 SMD component offers extreme low ESR and a 2-terminal configuration, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height.
Kemet C1206C104F3GECAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.