
Surface mount ceramic chip capacitor featuring 0.1µF capacitance and a 100V DC rating. This general-purpose component utilizes an X7R dielectric with ±10% tolerance, housed in a 1206 (3216 mm) case. Operating temperature range spans -55°C to +125°C, with RoHS compliance and AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206C104K1RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C104K1RACAUTO technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104K1RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.