
This 100nF ceramic capacitor has a 25V voltage rating and 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and available in a 4000 piece tape and reel packaging. It is part of the SMD Comm X7R series and has a 1206 package type.
Kemet C1206C104M3RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.