Cap Ceramic 10uF 6.3V X7R 5% Pad SMD 1206 125°C T/R
Kemet C1206C106J9RACTU technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106J9RACTU to view detailed technical specifications.
No datasheet is available for this part.