General purpose ceramic chip capacitor with 10µF capacitance and 25V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric. Operates across a -55ºC to +85ºC temperature range with 2 terminals. Encased in a 1206 (3216 mm) package with Sn/NiBar termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |