
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V voltage rating. Features X5R dielectric, 10% tolerance, and 5% dissipation factor. Surface mountable in a 1206 case code (3.2mm x 1.6mm) with tin plating. Operates from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the Kemet C1206C106K3PACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C106K3PACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Thickness | 1.8034mm |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6002mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106K3PACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
