10µF, 16V ceramic capacitor with ±10% capacitance tolerance. Features X5R dielectric for general purpose applications, operating across a -55ºC to +85ºC temperature range. This 1206 (3216 mm) chip capacitor offers a 2-terminal configuration and a height of 0.78. Termination is Sn/NiBar, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | C(SIZE)C(X5R) |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |