
Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 125°C T/R
Kemet C1206C106K8RALTM technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206C106K8RALTM to view detailed technical specifications.
No datasheet is available for this part.