General purpose ceramic chip capacitor, 10µF capacitance, 10V DC rated voltage. Features X5R dielectric with ±10% tolerance, operating temperature range of -55ºC to +85ºC. Housed in a 1206 (3216 mm) package with 2 terminals and a height of 0.78mm. Terminations are Sn/NiBar, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |